EMC50DCKT

Heilind Number:SULEMC50DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DCKT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DCKT

Detailed Description

Introducing the durable and reliable PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC50DCKT. This female connector boasts a 2-row design, perfect for high-density applications, with a threaded mount type ensuring secure installation. Featuring a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets stringent performance requirements. The loop bellow contact type and straight orientation facilitate easy mating. With 100 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Gold termination plating ensures long-lasting durability. Ideal for use in hi-rel applications, this EMC50DCKT connector is a top choice for engineers seeking quality and performance in their designs.