EMC50DRAH

Heilind Number:SULEMC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRAH

Detailed Description

Introducing the EMC50DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT housing and Phosphor Bronze contacts with gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54mm (.1 in) and 100 positions spread across 2 rows, it offers ample connectivity in a compact form factor. The right-angle orientation and clearance hole mount type make it easy to integrate into your design. Rated for 3A and 700VAC, it meets stringent safety and performance standards. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The Full Bellow contact type provides excellent mating performance, while the gold termination plating enhances signal integrity. With a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), it's space-efficient without compromising on functionality. Whether used in aerospace, defense, or industrial applications, the EMC50DRAH ensures secure and efficient board-level connections.