EMC50DRAI

Heilind Number:SULEMC50DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRAI

Detailed Description

Introducing the EMC50DRAI, a high-performance board-to-board PCB connector engineered for reliable power and signal transmission. This female connector features two rows of contacts, each plated with gold for optimal conductivity. The contact material is made of durable phosphor bronze, ensuring longevity even in harsh operating conditions ranging from -65 to 125 °C. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type allow for secure and space-saving installations. With a tail length of 3.18 mm and a connector height of 10.95 mm, it offers versatility in PCB assembly. Perfect for demanding environments, this connector is ideal for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EMC50DRAI.