EMC50DREH-S13

Heilind Number:SULEMC50DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DREH-S13

Detailed Description

The EMC50DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact and efficient design, this connector features two rows of 100 female contacts with a pitch of 2.54mm (.1 in), allowing for secure and reliable connections. The termination method, utilizing a card extender and gold-plated phosphor bronze contacts, ensures excellent conductivity and signal integrity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation and clearance hole mount type make installation easy and convenient. Meeting stringent quality standards, the EMC50DREH-S13 is the ideal choice for high-reliability applications in aerospace, defense, and other industries.