EMC50DREI-S13

Heilind Number:SULEMC50DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DREI-S13

Detailed Description

Introducing the EMC50DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and threaded mount type, this connector ensures secure and reliable connections in harsh environments. Featuring two rows of 100 female contacts with full bellow contact type and gold plating, it guarantees excellent signal integrity and conductivity. The phosphor bronze contact material and gold termination plating provide superior corrosion resistance, while the card extender termination method allows for easy installation. Operating at a wide temperature range of -65 to 125°C, with a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for various industrial and commercial systems. Compact in size with a low profile, it offers efficient space utilization on PCBs. Trust the EMC50DREI-S13 for your connectivity needs in critical applications.