EMC50DREI

Heilind Number:SULEMC50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DREI

Detailed Description

Introducing the EMC50DREI, a high-performance female board-to-board PCB connector designed for demanding applications. With a dual-row configuration featuring 100 positions and a pitch of 2.54mm (.1 in), this connector ensures secure and reliable connectivity. The threaded mount type and eyelet termination method guarantee robust attachment to the PCB. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC, and with an amperage of 3A, it is suitable for power and signal transmission. Its full bellow contact type and straight orientation further enhance signal integrity. With a tail length of 5.72mm (.225 in) and a low-profile design (connector height of 10.95mm/.431 in, connector width of 10.16mm/.4 in), it is space-efficient. The connector is RoHS compliant and has an operating temperature range of -65 to 125°C, making it ideal for harsh environments. Perfect for use in industries such as aerospace, defense, and telecommunications, the EMC50DREI is a reliable solution for your connectivity needs.