EMC50DREN-S13

Heilind Number:SULEMC50DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DREN-S13

Detailed Description

Introducing SKU EMC50DREN-S13, a high-performance board-to-board PCB connector designed for seamless female connection with an amperage of 3A. Boasting two rows and a pitch of 2.54mm (.1in), this connector ensures secure and efficient data transfer. Its contact material of phosphor bronze with gold plating guarantees optimal conductivity, while the full bellow contact type and straddle orientation enhance stability. With 100 positions and a voltage rating of 700VAC, it's perfect for demanding applications. The termination method of card extender and gold termination plating offer durability and reliability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Measuring at a connector height of 10.95mm (.431in) and width of 10.16mm (.4in), it's compact yet powerful. Ideal for high-speed and high-density connectivity, the EMC50DRENS13 is a top choice in the realm of electronic components.