| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 100 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULEMC50DREN |
EMC50DREN
Specifications
Detailed Description
Featuring the SKU EMC50DREN, this female connector boasts an amperage rating of 3A and is ideal for various applications. With two rows of contacts spaced at 2.54mm (.1 in) pitch, it offers reliable connectivity. The termination method using eyelets ensures secure attachment. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. Operating at voltages up to 700 VAC, it is suitable for high-power systems. The straight orientation and 100 positions make it versatile for PCB connections. With a tail length of 5.72mm (.225 in) and a compact size of 10.95mm (.431 in) in height, .4 in (10.16mm) in width, it is space-efficient. Its gold termination plating enhances its longevity. Meeting stringent standards, it is part of the hi-rel category, making it a reliable choice for demanding environments. The EMC50DREN connector is a top-tier choice for professionals in need of quality board-to-board and card edge connections.

