EMC50DRES-S13

Heilind Number:SULEMC50DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRES-S13

Detailed Description

The EMC50DRES-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. Featuring two rows of gold-plated phosphor bronze contacts in a full bellow design, it guarantees excellent conductivity and durability. The side hole mount type and card extender termination method make installation easy and secure. With 100 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining precise signal integrity. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The straddle orientation and .21-inch tail length provide versatility in PCB layout. Measuring 10.95mm in height and .4 inches in width, it is compact yet robust. Whether used in telecommunications, aerospace, or industrial equipment, the EMC50DRESS13 is a reliable solution for high-reliability applications.