EMC50DRES

Heilind Number:SULEMC50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRES

Detailed Description

The EMC50DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows of contacts, this connector ensures secure and reliable connectivity. With a side hole mount type and eyelet termination method, installation is convenient and efficient. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets the requirements of various electronic systems. The full bellow contact type and straight orientation further enhance its functionality. With 100 positions and a pitch of 2.54 mm, it offers ample connectivity options. The connector is designed for a wide operating temperature range of -65 to 125°C, making it suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 10.16 mm, allows for space-saving installation. Gold termination plating ensures long-term reliability. Classified under hi-rel, the EMC50DRES is ideal for applications where performance and durability are crucial.