EMC50DRMD-S288

Heilind Number:SULEMC50DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRMD-S288

Detailed Description

Introducing the EMC50DRMDS288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers seamless connectivity in compact spaces. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. The termination method of card extender with gold plating guarantees secure attachment. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The EMC50DRMDS288 is the perfect choice for demanding applications where performance and longevity are paramount.