EMC50DRMD

Heilind Number:SULEMC50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRMD

Detailed Description

The EMC50DRMD is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 100 positions spread across 2 rows, this female connector ensures secure and efficient connectivity. It features a unique loop bellow contact type, crafted from durable phosphor bronze with gold plating for enhanced conductivity. The clearance hole mount type and wire wrap termination method offer easy installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector guarantees reliability in harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for high-speed data transmission and power delivery, the EMC50DRMD is a top choice for professionals in the electronics industry.