EMC50DRMH-S288

Heilind Number:SULEMC50DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRMH-S288

Detailed Description

Introducing the EMC50DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, 2 rows, and loop bellow contact type guarantee secure mating with corresponding components. Gold-plated contacts and termination provide excellent conductivity and resistance to corrosion. The 2.54mm pitch and 100 positions offer versatile connectivity options. Operating smoothly in temperatures ranging from -65°C to 125°C, it is suitable for a wide range of industrial settings. The connector, with a low profile of 15.49mm, is efficient in space-constrained installations. Ideal for applications where reliability is paramount, the EMC50DRMH-S288 is a standout choice in the realm of high-quality PCB connectors.