EMC50DRMH

Heilind Number:SULEMC50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRMH

Detailed Description

Introducing the EMC50DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row configuration, this connector offers reliable connectivity in tight spaces. The PBT housing and Phosphor Bronze contacts ensure durability and excellent electrical performance, while the gold contact plating guarantees optimal signal transfer. Featuring a clearance hole mount type and wire wrap termination method, installation is quick and hassle-free. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of industrial and commercial projects. Its straight orientation and loop bellow contact type make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, the EMC50DRMH is perfect for harsh environmental conditions. Trust in this connector for secure and efficient board-to-board connections.