EMC50DRMI-S288

Heilind Number:SULEMC50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRMI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, model EMC50DRMI-S288. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections. With a threaded mount type and card extender termination method, installation is a breeze. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at 700 VAC and 3 A, it guarantees stable power transmission. The loop bellow contact type and straddle orientation further enhance its functionality. With 100 positions and a tail length of 13.84 mm, it offers ample connectivity options. Rated for a wide temperature range of -65 to 125 °C, this connector is suitable for diverse applications. Its compact design, measuring 15.49 mm in height and 9.4 mm in width, makes it space-efficient on PCBs. The termination plating is also gold, adding to its durability. Whether for commercial or industrial use, the EMC50DRMIS288 is a reliable solution for your connectivity needs.