EMC50DRMI

Heilind Number:SULEMC50DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRMI

Detailed Description

The EMC50DRMI is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in Gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of applications. The two-row, 100-position design with a 2.54mm pitch allows for high-density mounting, while the threaded mount type and wire wrap termination method provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and compact dimensions of 15.49mm in height and 9.4mm in width, the EMC50DRMI offers space-saving solutions without compromising performance. Whether for aerospace, defense, or telecommunications applications, this connector meets the highest standards of quality and reliability. Elevate your connectivity with the EMC50DRMI.