EMC50DRMN-S288

Heilind Number:SULEMC50DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRMN-S288

Detailed Description

The EMC50DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 700 VAC, it meets the needs of power-intensive systems. The female connector has two rows with 100 positions, making it suitable for complex circuit setups. Its termination method, Card Extender, and loop bellow contact type guarantee secure and stable connections. Gold-plated contacts and a pitch of 2.54mm enhance conductivity, while the -65 to 125°C operating temperature range allows for versatile use. The EMC50DRMNS288 is ideal for industries requiring high-speed data transmission and signal integrity, offering a compact design with dimensions of 15.49mm in height and 9.4mm in width.