| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DRMN |
EMC50DRMN
| Heilind Number: | SULEMC50DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC50DRMN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from durable PBT and featuring Phosphor Bronze contacts with gold plating, this female connector ensures reliable power transmission with a low amperage of 3A and a high voltage rating of 700VAC. With two rows of 100 positions each, it offers ample connectivity in a compact form factor. The wire wrap termination method and loop bellow contact type guarantee secure and stable connections, even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace systems. Measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained PCB layouts. Trust the EMC50DRMN for your mission-critical connectivity needs.

