EMC50DRMS

Heilind Number:SULEMC50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRMS

Detailed Description

Introducing the PBT & Phosphor Bronze 2-Row Female Connector, a high-performance component designed for seamless board-to-board PCB connectivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission in various electronic applications. Featuring contact material crafted from durable phosphor bronze with gold plating, it guarantees optimal conductivity and corrosion resistance. The wire wrap termination method and side hole mount type offer easy and secure installation. With 100 positions and a pitch of 2.54mm, this connector is ideal for dense PCB layouts. Its straight orientation, loop bellow contact type, and operating temperature range of -65 to 125°C further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this EMC50DRMS connector is compact yet robust, making it a perfect choice for demanding environments. Explore the possibilities with this essential component for your next electronic project.