EMC50DRMT

Heilind Number:SULEMC50DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRMT

Detailed Description

The EMC50DRMT is a high-performance board-to-board connector designed for demanding applications. With PBT housing and Phosphor Bronze contacts plated in gold, it ensures reliable and durable connectivity. Featuring a 2-row, 100-position layout with a straight orientation, this connector is ideal for compact PCB designs. Its threaded mounting and wire wrap termination method offer secure installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees stable performance even in harsh environments. The loop bellow contact type and 2.54mm pitch provide excellent signal integrity. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet powerful solution for your connectivity needs. Whether in aerospace, defense, or industrial applications, the EMC50DRMT is the perfect choice for high-reliability connections.