EMC50DRMZ

Heilind Number:SULEMC50DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRMZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRMZ

Detailed Description

The EMC50DRMZ is a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. Featuring a female gender with two rows of contacts, it offers a secure fit for your electronic components. The side-hole mount type and wire wrap termination method make installation easy and efficient. Gold-plated contact pins on the Phosphor Bronze material provide excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its performance. With 100 positions and a tail length of 14.22mm, it accommodates multiple connections on a PCB. Operating in a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The compact design, with dimensions of 9.4mm width and 15.49mm height, saves space on the PCB. Ideal for high-reliability applications, the EMC50DRMZ ensures consistent performance in aerospace, military, and industrial systems.