| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DRSD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DRSD-S288 |
EMC50DRSD-S288
| Heilind Number: | SULEMC50DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC50DRSD-S288. Designed for high-performance applications, this connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and card extender termination method, it ensures secure and reliable attachment. The contacts, made of gold-plated phosphor bronze, guarantee optimal conductivity, while the loop bellow contact type and straddle orientation enhance signal integrity. With 100 positions and a voltage rating of 700 VAC, it meets the demands of complex circuitry. Operating in a wide temperature range from -65 to 125°C, it offers durability in harsh environments. Ideal for demanding industries such as aerospace, defense, and telecommunications, this connector sets the standard for high-reliability interconnect solutions.

