EMC50DRSD

Heilind Number:SULEMC50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRSD

Detailed Description

Introducing the EMC50DRSD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The gold contact plating guarantees low contact resistance and long-term durability, while the loop bellow contact type and thru-hole termination method provide secure and stable connections. With 100 positions across two rows and a pitch of 2.54 mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh conditions. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, allows for easy integration onto PCBs. Perfect for use in industrial, aerospace, and automotive applications, the EMC50DRSD sets a new standard for performance and reliability in board-to-board connectors.