EMC50DRSH-S288

Heilind Number:SULEMC50DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRSH-S288

Detailed Description

Introducing the EMC50DRSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze .00," this connector features a female gender, two rows, and a clearance hole mount type for easy installation. Its termination method, card extender, ensures secure connectivity. Constructed with phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. The 2.54mm pitch and 3A amperage rating make it suitable for power and signal transmission in various systems. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its functionality. With 100 positions and a tail length of 4.45mm, it provides ample connectivity options. RoHS compliant and featuring gold termination plating, it meets environmental standards while ensuring long-term reliability. Ideal for use in hi-rel applications, the EMC50DRSHS288 is a versatile and robust connector solution.