EMC50DRSH

Heilind Number:SULEMC50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRSH

Detailed Description

Introducing the EMC50DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of phosphor bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a female gender, it offers a secure fit for optimal connectivity. The two rows of 100 positions each, with a pitch of 2.54mm, provide ample room for multiple connections. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The loop bellow contact type and gold termination plating further enhance its durability and signal integrity. Compact in design, with a height of .61in and a width of 9.4mm, it is ideal for space-constrained applications. Whether used in telecommunications, industrial equipment, or aerospace systems, the EMC50DRSH is a reliable solution for high-reliability connectivity requirements.