EMC50DRSI-S288

Heilind Number:SULEMC50DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRSI-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EMC50DRSI-S288, offers reliable connectivity in electronic devices. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows of 100 positions, and a threaded mount type, it facilitates secure installation. The termination method of card extender with gold plating on phosphor bronze contacts guarantees robust signal transfer. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The loop bellow contact type and straddle orientation enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, it is compact yet high-performing. The gold termination plating ensures durability. Ideal for use in high-reliability applications, this connector is a dependable choice for demanding electronic systems.