| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DRSI |
EMC50DRSI
| Heilind Number: | SULEMC50DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DRSI |
| ECAD Model: |
Specifications
Detailed Description
The EMC50DRSI PCB connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for high-power applications. Its two rows of contacts, terminated through holes with gold plating, offer secure and efficient connectivity. The straight orientation and loop bellow contact type facilitate easy installation and maintenance. Meeting stringent standards, including an operating temperature range of -65 to 125°C, this connector is ideal for industrial and commercial use. With 100 positions and a pitch of 2.54mm, it enables precise and compact PCB connections. Trust the EMC50DRSI for seamless board-to-board and card edge connections in your electronic designs.

