EMC50DRSN-S288

Heilind Number:SULEMC50DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRSN-S288

Detailed Description

Introducing the EMC50DRSN-S288, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a 2.54mm pitch and 100 positions, this connector offers reliable power transmission with a 3A amperage and 700VAC voltage rating. The gold-plated Phosphor Bronze contacts ensure optimal signal integrity, while the loop bellow contact type and straddle orientation enhance durability in demanding environments. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of applications. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. The termination method of card extender with gold plating guarantees secure and efficient connections. Trust the EMC50DRSN-S288 for high-reliability performance in your electronic assemblies.