EMC50DRSN

Heilind Number:SULEMC50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRSN

Detailed Description

Introducing the EMC50DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. Its female gender and 2-row configuration make it versatile for various circuit designs. The termination method of thru-hole soldering guarantees secure and durable attachment to PCBs. Each contact is made of phosphor bronze with gold plating, ensuring low contact resistance and high durability. The loop bellow contact type further enhances signal integrity. With 100 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating temperature range from -65 to 125°C allows for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Gold termination plating adds to its longevity. Perfect for applications in aerospace, telecommunications, and industrial settings, the EMC50DRSN is a reliable solution for your connectivity needs.