EMC50DRSS-S288

Heilind Number:SULEMC50DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRSS-S288

Detailed Description

The EMC50DRSS-S288 board-to-board PCB connector offers reliable and high-performance connectivity for your electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures optimal signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various systems. This female connector, with two rows of 100 positions each, is designed for efficient card extender termination through side hole mounting. Its loop bellow contact type and straddle orientation enhance signal integrity, while the operating temperature range of -65 to 125°C guarantees suitability for diverse environments. The 2.54mm pitch and 4.45mm tail length provide precise and secure connections, and with a compact connector height of 15.49mm and width of 9.4mm, it saves space on your PCB layout. Ideal for high-reliability applications, the EMC50DRSSS288 is a top choice for demanding electronic designs.