EMC50DRSS

Heilind Number:SULEMC50DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRSS

Detailed Description

Introducing the EMC50DRSS, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. With a compact and durable construction, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring superior conductivity and longevity. Its two rows of 100 positions, operating at 3A and 700VAC, accommodate complex circuitry with ease. The Side Hole mount type and Thru Hole termination method offer versatile installation options. With a pitch of 2.54mm, it facilitates precise alignment on PCBs. The connector's Loop Bellow contact type guarantees secure mating, while its straight orientation and tail length of 4.83mm provide seamless integration. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the EMC50DRSS is ideal for demanding industrial applications. Trust in its quality and performance for your connectivity needs.