EMC50DRST-S288

Heilind Number:SULEMC50DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRST-S288

Detailed Description

Introducing the EMC50DRST-S288, a high-performance board-to-board connector perfect for demanding applications. With a sleek design and top-quality construction, this connector features PBT and Phosphor Bronze materials, ensuring durability and reliability. Rated for 3A and 700VAC, it guarantees efficient power transmission. The female connector with two rows and threaded mount type offers secure connectivity. Its unique Loop Bellow contact type and gold-plated contacts provide excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Measuring 9.4mm in width, 15.49mm in height, and with a tail length of 4.45mm, it's compact yet efficient. Suitable for various industries, from aerospace to telecommunications, this connector is a must-have for any PCB assembly project. Upgrade to the EMC50DRSTS288 for seamless and robust connections.