EMC50DRST

Heilind Number:SULEMC50DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRST
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRST

Detailed Description

The PBT & AMP; PHORPHOR BRONZE .00 Board To Board PCB Connector, SKU EMC50DRST, is a high-performance component designed for reliable connectivity in electronic systems. With a compact form factor and a straight orientation, this female connector features two rows of 100 gold-plated contacts, ensuring efficient signal transmission. Operating at amperages up to 3A and voltages of 700VAC, it meets the demands of diverse applications. The termination method of Thru Hole and threaded mount type provide secure attachment to PCBs. Constructed with phosphor bronze contacts, it offers durability and stable performance even in harsh environments, with an operating temperature range of -65 to 125°C. The loop bellow contact type minimizes signal loss and ensures a stable connection. With a tail length of 4.83mm and a connector height of 15.49mm, it facilitates easy installation and maintenance. Ideal for use in telecommunications, industrial equipment, and aerospace applications, this connector is a reliable solution for high-speed data transfer and power delivery.