EMC50DRSZ

Heilind Number:SULEMC50DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRSZ
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRSZ

Detailed Description

The EMC50DRSZ is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features 100 positions, making it ideal for applications requiring multiple connections. The female gender, side-hole mount type, and through-hole termination method ensure secure attachment to PCBs. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees durability and excellent signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it meets the demands of diverse environments. The straight orientation and loop bellow contact type further enhance its versatility. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC50DRSZ delivers exceptional performance and longevity.