EMC50DRTH-S13

Heilind Number:SULEMC50DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRTH-S13

Detailed Description

Introducing the EMC50DRTH-S13, a high-performance female PCB connector designed for seamless board-to-board connections. Featuring two rows with a pitch of 2.54mm, this connector offers 100 positions with a voltage rating of 700VAC and an amperage of 3A, making it ideal for power and signal transmission. Its durable construction, with PBT and Phosphor Bronze materials and gold-plated contacts, ensures reliable conductivity even in harsh environments. The clearance hole mount type and card extender termination method facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with dimensions of 10.95mm in height and 10.16mm in width, allows for space-efficient PCB layouts. Trust the EMC50DRTHS13 for secure and efficient board connectivity in your electronic designs.