EMC50DRTH

Heilind Number:SULEMC50DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRTH

Detailed Description

The EMC50DRTH is a high-performance PCB connector designed for demanding applications. With a compact design featuring two rows of 100 female contacts, it offers secure and reliable connectivity. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and durability. Featuring a pitch of 2.54mm, it allows for easy integration into circuit boards. Suitable for high-voltage environments, it has a rating of 700VAC. The straight orientation and thru-hole termination method make installation straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its low connector height of 10.95mm and width of 10.16mm save valuable space on the PCB. Perfect for hi-rel applications, the EMC50DRTH guarantees long-term performance and stability. Upgrade your connectivity solution with this top-of-the-line connector.