EMC50DRTI

Heilind Number:SULEMC50DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRTI

Detailed Description

Introducing the EMC50DRTI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is ideal for use in industrial settings. Featuring two rows of contact points made of durable phosphor bronze with gold plating, it ensures low contact resistance and excellent conductivity. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. With a pitch of 2.54mm and a straight orientation, it offers easy mating and alignment. This connector, with its 100 positions and full bellow contact type, provides a high-density and robust interconnection solution. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The EMC50DRTI is a top choice for engineers seeking dependable connectivity in critical systems.