EMC50DRTN-S13

Heilind Number:SULEMC50DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRTN-S13

Detailed Description

PBT & Phosphor Bronze .00 connectors feature a female gender, accommodating two rows of connections. With no mounting required, these connectors facilitate easy installation using card extender termination. Constructed with durable phosphor bronze contacts plated in gold, they ensure reliable conductivity at 3A and up to 700VAC. The full bellow contact type and straddle orientation offer secure connections in high vibration environments. With a pitch of 2.54mm (.1 in) and 100 positions, these connectors provide ample connectivity for various applications. Operating within a wide temperature range of -65 to 125°C, they are suitable for harsh environments. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, they are compact yet robust. Gold termination plating ensures long-lasting performance, making them ideal for board-to-board and card edge connections in diverse industries.