EMC50DRTS-S13

Heilind Number:SULEMC50DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRTS-S13

Detailed Description

Introducing the EMC50DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows of contacts, it offers versatility in circuit design. The side hole mount type and card extender termination method make installation easy. Contact materials of phosphor bronze with gold plating guarantee excellent signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and an amperage of 3A, it meets stringent electrical requirements. The full bellow contact type and straddle orientation further enhance its durability. With 100 positions and a tail length of 4.7mm, it accommodates complex PCB layouts. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. Compact in size with dimensions of 10.95mm in height and 10.16mm in width, it's suitable for space-constrained applications. Gold termination plating adds to its longevity. Classified under hi-rel, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EMC50DRTS-S13.