EMC50DRTS

Heilind Number:SULEMC50DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRTS

Detailed Description

Introducing the EMC50DRTS, a high-performance board-to-board PCB connector designed for durability and reliability. With a pitch of 2.54mm, this connector features two rows of 100 female contact pins made of Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. Its Full Bellow contact type and straight orientation provide a secure connection, suitable for various electronic applications. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent industry standards. The connector's termination method through-hole, with a tail length of 5.08mm, guarantees easy and secure installation on PCBs. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained environments. Tested for reliability in harsh conditions, with an operating temperature range of -65 to 125°C, the EMC50DRTS is a top choice for demanding electronic systems.