EMC50DRXH

Heilind Number:SULEMC50DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRXH

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC50DRXH. Designed for high-performance applications, this female connector features two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable conductivity. Operating at a maximum voltage of 700 VAC and 3A, it meets stringent performance requirements. The full bellow contact type and straight orientation guarantee secure connections. With 100 positions and a tail length of 4.7mm, it offers versatility in PCB layouts. Rated for an impressive operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 10.16mm in width, saves space on the board. Ideal for telecommunications, aerospace, and industrial applications, the EMC50DRXH is a top choice for reliable and high-speed data transmission.