EMC50DRXI

Heilind Number:SULEMC50DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRXI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRXI

Detailed Description

Introducing the EMC50DRXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 100 positions, this connector ensures secure and reliable connectivity. The female gender and threaded mount type make it easy to install, while the thru-hole termination method guarantees a stable connection. Constructed with PBT and phosphor bronze materials, it offers excellent durability. The gold contact plating and full bellow contact type enhance conductivity and signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, allows for efficient PCB layouts. Trust the EMC50DRXI for seamless and efficient board-to-board connections in your electronic designs.