EMC50DRXN

Heilind Number:SULEMC50DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRXN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC50DRXN, designed for high-performance board-to-board PCB connectivity. With a compact form factor, this connector features two rows, each accommodating 100 positions with a pitch of 2.54 mm. Engineered for reliability, it offers a contact rating of 3A at 700 VAC, making it ideal for demanding applications. The termination method of Thru Hole ensures secure and stable mounting. Crafted with precision, the contacts are made of phosphor bronze and plated with gold for enhanced conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125 °C, and with a straight orientation, this connector guarantees seamless data transmission even in harsh environments. Tailored for professional use in industries such as aerospace, telecommunications, and automotive, the EMC50DRXN is a top choice for engineers seeking quality and performance in their designs.