EMC50DRXS

Heilind Number:SULEMC50DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRXS

Detailed Description

Introducing the EMC50DRXS Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. With a robust construction featuring Phosphor Bronze contacts and Gold plating, this connector ensures reliable conductivity and signal integrity. Its 2.54mm pitch and 100 positions make it ideal for intricate circuit board connections, while the 700VAC voltage rating and 3A amperage support high-power transmission. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connectivity, even in harsh operating environments ranging from -65 to 125°C. Whether used in aerospace, industrial, or telecommunications systems, the EMC50DRXS delivers exceptional performance and durability, meeting the stringent requirements of modern electronics. Upgrade your PCB designs with this essential connector for seamless connectivity and peace of mind.