EMC50DRYH-S13

Heilind Number:SULEMC50DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRYH-S13

Detailed Description

Introducing the EMC50DRYH-S13, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Its dual-row, 100-position design offers ample connectivity options, while the gold-plated contacts guarantee optimal signal transmission. Featuring a clearance hole mount and card extender termination method, installation is quick and easy. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for use in various industries. Its compact size, with a connector height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, the EMC50DRYHS13 ensures high reliability and performance.