EMC50DRYH

Heilind Number:SULEMC50DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRYH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRYH

Detailed Description

Introducing the EMC50DRYH, a high-performance board-to-board connector designed for reliable connectivity in demanding electronic applications. With a compact form factor and a gender-specific female design, this connector features two rows of 100 positions each, allowing for efficient signal transmission. The termination method of thru-hole mounting ensures secure attachment to PCBs. Crafted from PBT and Phosphor Bronze with gold plating, it guarantees durability and excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal requirements. Its full bellow contact type and straight orientation further enhance its versatility. With a temperature range spanning from -65 to 125°C, it performs reliably even in harsh environmental conditions. The gold termination plating not only offers corrosion resistance but also ensures long-term performance stability. Ideal for use in aerospace, defense, and industrial applications, the EMC50DRYH is a top choice for engineers seeking high-quality PCB connectivity solutions.