EMC50DRYI

Heilind Number:SULEMC50DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRYI

Detailed Description

The EMC50DRYI is a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Phosphor Bronze and gold plating, it ensures reliable conductivity even in demanding environments. This connector features a compact design with two rows and 100 positions, making it ideal for densely populated circuit boards. The threaded mount type and through-hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees dependable performance even in extreme conditions. The full bellow contact type offers enhanced durability and signal integrity. With a tail length of 11.18mm and a low profile of 10.95mm, it enables efficient PCB stacking while maintaining a sleek design. Suitable for aerospace, defense, and industrial applications, the EMC50DRYI is a reliable solution for high-reliability electronic systems.