| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC50DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC50DRYN-S13 |
EMC50DRYN-S13
| Heilind Number: | SULEMC50DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC50DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC50DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in even the harshest environments. The female connector, with two rows of 100 positions each, ensures secure mating with corresponding male connectors. Gold-plated contacts and a full bellow design guarantee optimal signal transmission, while the straddle orientation and card extender termination method provide flexibility in installation. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700 VAC, this connector is suitable for use in various industries. Trust the EMC50DRYNS13 for superior performance in your connectivity solutions.

