EMC50DRYN

Heilind Number:SULEMC50DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRYN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC50DRYN

Detailed Description

The PBT and Phosphor Bronze 50 position female connector, featuring a contact rating of 3A and a voltage rating of 700 VAC, is a high-performance component designed for reliable board-to-board connections. With a pitch of 2.54mm (.1 in) and termination method via thru hole mounting, it offers secure and durable connectivity in a straight orientation. The phosphor bronze contacts with gold plating ensure excellent conductivity and corrosion resistance, while the full bellow contact type enhances signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in demanding industrial environments. Its compact dimensions, with a connector height of 10.95mm (.431 in) and width of 10.16mm (.4 in), make it ideal for space-constrained applications. As part of the EMC50DRYN series, it guarantees high reliability and performance in critical electronic systems.