EMC50DRYS-S13

Heilind Number:SULEMC50DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC50DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC50DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULEMC50DRYS-S13

Detailed Description

Introducing the EMC50DRYS-S13, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. Its female gender, two-row design, and side hole mount type make it versatile for various PCB configurations. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it is ideal for both industrial and military applications. The connector's Full Bellow contact type and Straddle orientation provide secure and stable connections. With 100 positions and a pitch of 2.54mm, it offers high-density PCB interconnectivity. The termination method of Card Extender with gold plating ensures durability and low contact resistance. Measuring at 10.95mm in height and 10.16mm in width, it fits compactly on the PCB. Certified for hi-rel applications, the EMC50DRYSS13 is a dependable solution for critical electronic systems.